
Texas Instruments TMS320C6455BCTZ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, PCI |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.288V |
| Min Supply Voltage | 1.212V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BCTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
