
Texas Instruments TMS320C6455BCTZ2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1.2GHz |
| Interface | I2C, PCI |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BCTZ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
