
1GHz fixed-point digital signal processor (DSP) with a 32-bit architecture. Features 16-bit data bus width, 32KB RAM, and supports SDRAM and DDR2 memory types. Integrated I2C and PCI interfaces, 16 programmable I/Os, and 2 timers/counters. Operates within a supply voltage range of 1.1875V to 3.46V, with an operating temperature range of 0°C to 105°C. Surface mountable in a 697-FCBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C6455BGTZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 32KB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.1875V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6455BGTZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
