
64-bit Digital Signal Processor (DSP) operating at up to 1GHz, featuring a 250MHz core clock. This surface-mount component utilizes a 697-pin FCBGA package with a 24x24mm footprint and 0.80mm pitch. Integrated memory includes 32KB RAM, supporting SDRAM, DDR2, ROM, and RAM. Connectivity options include I2C, PCI, SPI, EBI/EMI, and McASP interfaces. Operating voltage ranges from 1.212V to 1.288V, with an operating temperature range of 0°C to 90°C.
Texas Instruments TMS320C6455BZTZ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 250MHz |
| Height | 2.65mm |
| Interface | I2C, PCI, SPI, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, DDR2, ROM, RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.288V |
| Min Supply Voltage | 1.212V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BZTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.