
High-performance 32-bit Digital Signal Processor (DSP) operating at 1.2GHz. Features a 16-bit data bus, 32KB RAM, and supports SDRAM and DDR2 memory types. Integrated interfaces include I2C and PCI. Packaged in a 697-ball FCBGA, this surface-mount component operates within a temperature range of 0°C to 90°C with a supply voltage between 1.212V and 1.288V. RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C6455BZTZ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6455BZTZ2 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1.2GHz |
| Interface | I2C, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 90°C |
| Memory Size | 32KB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.288V |
| Min Supply Voltage | 1.212V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| Weight | 0.153093oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6455BZTZ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
