
High-performance Digital Signal Processor (DSP) featuring a 32-bit fixed-point architecture and a VLIW instruction set. Achieves a maximum speed of 1.2GHz, delivering 9600 MIPS for demanding applications. This surface-mount device is housed in a 688-pin FCBGA package with a 0.8mm pin pitch. Integrated interfaces include Ethernet and I2C, with 16 programmable I/Os for flexible system integration. Operates across a typical supply voltage range of 1.1V to 3.3V and a temperature range of 0°C to 95°C.
Texas Instruments TMS320C6457CCMH2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 688 |
| PCB | 688 |
| Package Length (mm) | 23.1(Max) |
| Package Width (mm) | 23.1(Max) |
| Package Height (mm) | 2.85(Max) |
| Seated Plane Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Family Name | C6000 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | VLIW |
| Numeric and Arithmetic Format | Fixed-Point |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| Maximum Speed | 1200MHz |
| Number of Programmable I/Os | 16 |
| Device Million Instructions per Second | 9600MIPS |
| Device Input Clock Speed | 1200MHz |
| Typical Operating Supply Voltage | 1.1|1.2|1.8|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Interface Type | Ethernet/I2C |
| I2C | 1 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 1 |
| USART | 0 |
| USB | 0 |
| SPI | 0 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C6457CCMH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.