Texas Instruments TMS320C6457CCMH8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 850MHz |
| Interface | I2C, Ethernet, PCI |
| Lead Free | Lead Free |
| Max Frequency | 850MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.067V |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C645x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6457CCMH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.