Texas Instruments TMS320C6457CGMH8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 850MHz |
| Memory Size | 64KB |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6457 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6457CGMH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.