Texas Instruments TMS320C6472ECTZA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| RAM Size | 768KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6472ECTZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.