
Texas Instruments TMS320C6472EZTZ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Interface | I2C, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768KB |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6472EZTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.