
Texas Instruments TMS320C6472EZTZA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 500MHz |
| Interface | I2C, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| RAM Size | 768KB |
| RoHS Compliant | Yes |
| Series | TMS320C647x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6472EZTZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
