
Texas Instruments TMS320C6474FGUNA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C647x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6474FGUNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
