
High-performance 850MHz digital signal processor featuring a single fixed and floating-point core. This surface-mount device offers a 16-bit data bus and 1MB RAM, with 64KB FLASH memory. Integrated interfaces include I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI. Operates within a temperature range of -40°C to 100°C with a supply voltage of 0.95V to 1.05V. Packaged in a 625-FCBGA with 32 programmable I/Os.
Texas Instruments TMS320C6654CZH8 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 850MHz |
| Height | 2.54mm |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Frequency | 850MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1MB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6654CZH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
