
1GHz Digital Signal Processor (DSP) with 16-bit data bus width, supporting both fixed-point and floating-point arithmetic. Features a C66x core architecture, delivering 8000 MIPS performance. Includes 128KB ROM program memory and 1MB RAM. Packaged in a 625-pin FCBGA with a 0.8mm pin pitch, designed for surface mounting. Operates at a typical 1V supply voltage, with an interface supporting I2C, SPI, and UART.
Texas Instruments TMS320C6657CZH technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 625 |
| PCB | 625 |
| Package Length (mm) | 21.1(Max) |
| Package Width (mm) | 21.1(Max) |
| Package Height (mm) | 2.54(Max) |
| Seated Plane Height (mm) | 2.99(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TMS320 |
| Data Bus Width | 16bit |
| Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
| Device Core | C66x |
| Program Memory Type | ROM |
| Program Memory Size | 128KB |
| RAM Size | 1MB |
| Core Architecture | C66x |
| Maximum Speed | 1000MHz |
| Number of Programmable I/Os | 32 |
| Device Million Instructions per Second | 8000MIPS |
| Device Input Clock Speed | 1000MHz |
| Typical Operating Supply Voltage | 1V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Interface Type | I2C/SPI/UART |
| I2C | 1 |
| CAN | 0 |
| UART | 2 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 1 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C6657CZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.