
High-performance digital signal processor (DSP) operating at 1.25GHz, delivering 10000 MIPS. Features 16-bit data bus width, 3MB RAM, and 128KB SRAM. Supports I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI interfaces. Operates within a temperature range of -40°C to 100°C with supply voltages from 900mV to 1.1V. Packaged in a 625-pin FCBGA for surface mounting.
Texas Instruments TMS320C6657CZHA25 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 16b |
| Frequency | 1.25GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 128KB |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6657CZHA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
