Texas Instruments TMS320C6670CYP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2MB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6670CYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.