
8-core fixed and floating-point digital signal processor operating at 1GHz, expandable to 1.25GHz. Features 4MB RAM and 512KB on-chip memory. Supports I2C, SPI, Ethernet, PCIe, UART, and EBI/EMI interfaces. Packaged in FCBGA for surface mounting, with a temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Texas Instruments TMS320C6678ACYPA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 8b |
| Frequency | 1GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 512KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4MB |
| RoHS Compliant | Yes |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6678ACYPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
