Texas Instruments TMS320C6678AGYPA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 841 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B841 |
| Width | 24 |
| Length | 24 |
| Pin Count | 841 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C6678AGYPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.