
Floating-point Digital Signal Processor (DSP) operating at 200MHz, featuring a 32-bit data bus and TMS320 core architecture. This surface-mount BGA package offers 512KB of RAM and 64KB of memory, supporting SDRAM. It operates within a supply voltage range of 1.14V to 3.47V, with a typical 1.26V, and functions across an ambient temperature range of 0°C to 90°C.
Texas Instruments TMS320C6711DGDP200 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.110817oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6711DGDP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.