
32-bit floating-point Digital Signal Processor (DSP) operating at 200MHz, delivering 1600 MIPS. Features a 512KB RAM size and 64KB memory, with SDRAM and RAM memory types supported. This surface mount component utilizes a BGA package and includes an SPI interface. It operates within a supply voltage range of 1.14V to 3.47V and is RoHS compliant.
Texas Instruments TMS320C6711DZDP200 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.78mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 64KB |
| Memory Type | SDRAM, RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C67x |
| Termination | SMD/SMT |
| Weight | 0.108111oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6711DZDP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
