
Floating-point digital signal processor (DSP) featuring a 32-bit core architecture operating at 250MHz, delivering 2000 MIPS. Surface mountable in a 272-pin BGA package, this component offers 512KB of RAM and 64KB of EPROM memory. It supports two SPI channels and two timers/counters, with an operating supply voltage of 3.3V and a temperature range of 0°C to 90°C. This RoHS compliant device is lead-free and designed for efficient signal processing applications.
Texas Instruments TMS320C6711DZDP250 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 250MHz |
| Height | 1.87mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | TMS320C67x |
| Weight | 0.108111oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6711DZDP250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
