
32-bit floating-point Digital Signal Processor (DSP) operating at 225MHz, delivering 1800 MIPS. Features a TMS320 core architecture with 256KB RAM and 8KB ROM. Surface mountable in a 272-pin BGA package, supporting I2C and McASP interfaces. Operates from 1.14V to 3.47V with a typical supply voltage of 1.26V, and functions within an operating temperature range of 0°C to 90°C.
Texas Instruments TMS320C6713BGDP225 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 225MHz |
| Interface | I2C, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 225MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 8KB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | TMS320C67x |
| Weight | 0.110817oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6713BGDP225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
