Texas Instruments TMS320C6713GDPA200 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6713GDPA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.