
Floating-point digital signal processor featuring a 32-bit data bus and a TMS320 core architecture operating at 200MHz. This surface-mount component offers 384KB of memory, including 64KB RAM, and supports SDRAM, ROM, RAM, and SDR memory types. It includes I2C, SPI, EBI/EMI, and McASP interfaces, with 84 I/Os. The processor is housed in a 144-HTQFP package, operates within a voltage range of 1.14V to 1.32V, and functions between 0°C and 90°C.
Texas Instruments TMS320C6720BRFP200 technical specifications.
| Package/Case | HTQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 1MB |
| Frequency | 200MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Weight | 0.03629oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6720BRFP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
