
Floating-point digital signal processor (DSP) featuring a 32-bit/64-bit data bus and operating at 200MHz, delivering 1600 MIPS. This surface-mount component utilizes a TMS320 core architecture and offers 384KB of memory, including 128KB RAM, with support for SDRAM, ROM, RAM, and SDR memory types. Integrated interfaces include I2C (2 channels), SPI (1 channel), EBI/EMI, and McASP, with 84 I/Os. Packaged in a 144-pin HTQFP, this RoHS compliant device operates within a supply voltage range of 1.14V to 3.47V and has an operating temperature range of 0°C to 90°C.
Texas Instruments TMS320C6722BRFP200 technical specifications.
| Package/Case | HTQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 1MB |
| Frequency | 200MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Termination | SMD/SMT |
| Weight | 0.03629oz |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6722BRFP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
