
Floating-point digital signal processor (DSP) featuring a 32-bit data bus and 266MHz clock speed, delivering 2128 MIPS. Integrated memory includes 384KB of SDRAM, ROM, RAM, and SDR, alongside 256KB of RAM. This surface-mount component is housed in a 144-pin HTQFP package with dimensions of 20.2mm x 20.2mm x 1.05mm. Interfaces include I2C (2 channels), SPI (1 channel), EBI/EMI, and McASP, with 84 I/Os. Operating voltage ranges from 1.14V to 3.47V, with a typical 1.2V.
Texas Instruments TMS320C6726BRFP266 technical specifications.
| Package/Case | HTQFP |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 1MB |
| Frequency | 266MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Weight | 0.03629oz |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6726BRFP266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
