Texas Instruments TMS320C6727BGDH275 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Frequency | 275MHz |
| Memory Size | 384KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C6727BGDH275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.