
Floating-point digital signal processor featuring a TMS320 core architecture with a 32-bit data bus width, operating at a maximum frequency of 275MHz. This surface mount device is housed in a 256-BGA package and supports I2C, SPI, EBI/EMI, and McASP interfaces. It offers 256KB of RAM and 384KB of total memory, compatible with SDRAM, ROM, RAM, SDR, and FLASH memory types. The processor operates within a supply voltage range of 1.14V to 3.47V, with a typical operating voltage of 1.2V, and has an operating temperature range of 0°C to 90°C. This RoHS compliant component is lead-free.
Texas Instruments TMS320C6727BZDH275 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Frequency | 275MHz |
| Height | 1.52mm |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR, FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Weight | 0.034815oz |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6727BZDH275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
