
Floating-point digital signal processor (DSP) with a 32-bit data bus width and 300MHz clock frequency, delivering 2400 MIPS. Features 384KB of memory, including 256KB RAM, and supports SDRAM, ROM, and RAM memory types. Offers I2C, SPI, EBI/EMI, and McASP interfaces, with 84 I/Os. Packaged in a 256-pin BGA for surface mounting, operating from 1.14V to 3.47V, and is RoHS compliant.
Texas Instruments TMS320C6727BZDH300 technical specifications.
| Package/Case | BGA |
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Density | 1MB |
| Frequency | 300MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 384KB |
| Memory Type | SDRAM, ROM, RAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 84 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C672x |
| Weight | 0.034815oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6727BZDH300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
