
Texas Instruments TMS320C6727GDHA250 technical specifications.
| Package/Case | BGA |
| Frequency | 250MHz |
| Interface | I2C, SPI, EBI/EMI, McASP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C672x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6727GDHA250 to view detailed technical specifications.
No datasheet is available for this part.
