
The TMS320C6742BZCEA2 is a 200MHz 16-bit digital signal processor in a 361-ball LFBGA package, suitable for surface mount. It features I2C, SPI, UART, and EBI/EMI interfaces, and operates over a temperature range of -40°C to 105°C. The device is RoHS compliant and available in a tray packaging with 160 units per package.
Texas Instruments TMS320C6742BZCEA2 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Interface | I2C, SPI, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6742BZCEA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
