
Texas Instruments TMS320C6743BPTP2 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 1MB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6743BPTP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
