
32-bit RISC core digital signal processor operating at up to 375MHz. Features 320KB RAM, 64KB ROM, and integrated peripherals including I2C, SPI, USB, Ethernet, UART (3 channels), and McASP. Surface mountable in a 176-HLQFP package, this component operates between 0°C and 90°C with a supply voltage range of 1.14V to 1.32V. It includes 2 timers/counters and is RoHS compliant.
Texas Instruments TMS320C6745BPTP3 technical specifications.
| Package/Case | HLQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 64KB |
| Memory Type | RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| Supply Current | 35uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6745BPTP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
