
The TMS320C6745BPTP4 is a 32-bit digital signal processor from Texas Instruments, operating at a frequency of 456MHz and a supply voltage of 1.3V. It is packaged in a 40-pin HLQFP package and is suitable for surface mount applications. The device is RoHS compliant and has an operating temperature range of 0°C to 90°C.
Texas Instruments TMS320C6745BPTP4 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6745BPTP4 to view detailed technical specifications.
No datasheet is available for this part.