
The TMS320C6745CPTPA3 is a 32-bit digital signal processor with a frequency of 375MHz and 128KB of RAM. It features 64 I/Os and supports various interfaces, including I2C, SPI, USB, Ethernet, UART, and EBI/EMI. The device operates within a temperature range of -40°C to 105°C and is supplied with 1.32V. It is available in a QFP176 package and is compliant with RoHS regulations.
Texas Instruments TMS320C6745CPTPA3 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.32V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6745CPTPA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
