
The TMS320C6745CPTPT3 is a 32-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 375MHz and features 128KB of memory. The device is packaged in a 64-pin HLQFP and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Texas Instruments TMS320C6745CPTPT3 technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6745CPTPT3 to view detailed technical specifications.
No datasheet is available for this part.
