
Texas Instruments TMS320C6746BZCE3 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6746BZCE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
