
High-performance fixed/floating-point digital signal processor featuring a 456MHz clock speed. This surface-mount IC offers 320KB RAM and 32KB FLASH memory, with a 16-bit data bus. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB (1 channel), Ethernet (1 channel), UART (3 channels), EBI/EMI, and McASP. Operating within a 0°C to 90°C temperature range, it supports a supply voltage from 950mV to 3.45V and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TMS320C6746BZWT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6746BZWT4 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 456MHz |
| Height | 0.94mm |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 13.05mm |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6746BZWT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
