
32-bit VLIW Digital Signal Processor (DSP) operating at 300 MHz, delivering 2400 MIPS. Features fixed-point and floating-point arithmetic, 576KB RAM, and a ROMLess program memory type. Surface-mount Ball Grid Array (BGA) package with 256 pins, measuring 17.2mm x 17.2mm x 1.45mm. Includes Ethernet, I2C, SPI, UART, and USB interfaces.
Sign in to ask questions about the Texas Instruments TMS320C6747AZKB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6747AZKB3 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 17.2(Max) |
| Package Width (mm) | 17.2(Max) |
| Package Height (mm) | 1.45(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | C6000 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | VLIW |
| Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
| Device Core | C674x |
| Program Memory Type | ROMLess |
| RAM Size | 576KB |
| Maximum Speed | 300MHz |
| Number of Programmable I/Os | 16 |
| Device Million Instructions per Second | 2400MIPS |
| Device Input Clock Speed | 300MHz |
| Typical Operating Supply Voltage | 1.2V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| I2C | 2 |
| CAN | 0 |
| UART | 3 |
| Ethernet | 1 |
| USART | 0 |
| USB | 1 |
| SPI | 2 |
| I2S | 0 |
| Programmability | No |
| Cage Code | 01295 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TMS320C6747AZKB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.