
The TMS320C6747BZKB4 is a 32-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 456MHz and features 128KB of RAM. The device is packaged in a BGA package and is designed to operate within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Texas Instruments TMS320C6747BZKB4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Max Frequency | 456MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6747BZKB4 to view detailed technical specifications.
No datasheet is available for this part.