
32-bit Digital Signal Processor (DSP) operating at up to 375MHz. Features 128KB RAM and 32KB cache memory. Offers extensive connectivity with I2C, SPI, USB, Ethernet, UART (3 channels), EBI/EMI, and McASP interfaces. Operates with a supply voltage of 1.14V to 1.32V, with a typical 1.2V. Packaged in a 256-BGA, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TMS320C6747DZKB3 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6747DZKB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
