
64-bit fixed-point/floating-point Digital Signal Processor (DSP) operating at 300MHz, delivering 2400 MIPS. Features a VLIW instruction set architecture and 448KB of RAM. Surface-mount NFBGA package with 361 pins, measuring 13.1mm x 13.1mm x 0.94mm, with a 0.65mm pin pitch. Supports multiple operating voltages from 1V to 3.3V and operates within a temperature range of 0°C to 90°C.
Sign in to ask questions about the Texas Instruments TMS320C6748AZCE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748AZCE3 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 361 |
| PCB | 361 |
| Package Length (mm) | 13.1(Max) |
| Package Width (mm) | 13.1(Max) |
| Package Height (mm) | 0.94(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 64bit |
| Instruction Set Architecture | VLIW |
| Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
| Program Memory Type | ROMLess |
| RAM Size | 448KB |
| Maximum Speed | 300MHz |
| Device Million Instructions per Second | 2400MIPS |
| Device Input Clock Speed | 300MHz |
| Typical Operating Supply Voltage | 1|1.1|1.2|1.26|1.8|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| Programmability | No |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C6748AZCE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.