
Digital Signal Processor (DSP) featuring a 64-bit data bus and VLIW instruction set architecture. Operates at a maximum speed of 300 MHz, delivering 2400 MIPS with fixed-point and floating-point numeric formats. Includes 576KB RAM and a single 16-bit DAC. Surface mountable in a 361-pin NFBGA package with a 0.8mm pin pitch. Supports I2C, SPI, UART, and USB interfaces.
Texas Instruments TMS320C6748AZWT3 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | NFBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 361 |
| PCB | 361 |
| Package Length (mm) | 16.1(Max) |
| Package Width (mm) | 16.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TMS320 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | VLIW |
| Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
| Device Core | C674x |
| Program Memory Type | ROMLess |
| RAM Size | 576KB |
| Core Architecture | C674x |
| Maximum Speed | 300MHz |
| DAC Resolution | 16bit |
| Number of DACs | Single |
| Device Million Instructions per Second | 2400MIPS |
| Device Input Clock Speed | 300MHz |
| Typical Operating Supply Voltage | 1|1.1|1.2|1.26|1.8|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| Interface Type | I2C/SPI/UART/USB |
| I2C | 2 |
| CAN | 0 |
| UART | 3 |
| Ethernet | 0 |
| USART | 0 |
| USB | 2 |
| SPI | 2 |
| I2S | 0 |
| Programmability | No |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMS320C6748AZWT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.