
456MHz fixed/floating-point digital signal processor featuring a 64-bit data bus and 32-bit processing capabilities. This LFBGA package component offers 256KB RAM and 64KB EEPROM memory, with interfaces including I2C (2 channels), SPI (2 channels), USB (1 channel), Ethernet (1 channel), UART (3 channels), EBI/EMI, and McASP. Operates within a voltage range of 1.25V to 1.35V and a temperature range of -40°C to 105°C. Includes 64 programmable I/Os, 2 PWM channels, and 3 timers/counters.
Sign in to ask questions about the Texas Instruments TMS320C6748BZWT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C6748BZWT4 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 64b |
| Frequency | 456MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.25V |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 144 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 64 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748BZWT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
