
456MHz fixed/floating-point digital signal processor (DSP) in a 361-NFBGA package. Features a 64-bit data bus, 128KB RAM, and 256KB FLASH/EEPROM memory. Offers extensive connectivity including I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP, and CAN interfaces. Operates within a temperature range of -40°C to 105°C with a supply voltage of 0.95V to 1.35V.
Texas Instruments TMS320C6748BZWTD4 technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 64b |
| Frequency | 456MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP, CAN |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 256KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Number of Bits | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 144 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| Supply Current | 70uA |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748BZWTD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
