
32-bit Digital Signal Processor (DSP) operating at 456MHz. Features include 128KB RAM, 144 I/Os, and 3 UART channels. Interfaces support I2C, SPI, USB, Ethernet, UART, McASP, and EBI/EMI. Packaged in a 361-NFBGA (LFBGA) with dimensions of 13mm x 13mm x 0.94mm. Operates within a temperature range of -40°C to 105°C with a supply voltage of 950mV to 1.35V. RoHS compliant and lead-free.
Texas Instruments TMS320C6748EZWT4 technical specifications.
| Package/Case | LFBGA |
| Frequency | 456MHz |
| Height | 0.94mm |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 950mV |
| Number of Bits | 32 |
| Number of I/Os | 144 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| Weight | 0.027845oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748EZWT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
