Texas Instruments TMS320C80GF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 305 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P305 |
| Width | 47.245 |
| Length | 47.245 |
| Pin Count | 305 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1900 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320C80GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.