
Texas Instruments TMS320C80GF50 technical specifications.
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | No |
| Series | TMS320C8x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C80GF50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
