
Texas Instruments TMS320C82GGP60 technical specifications.
| Package/Case | LBGA |
| Frequency | 60MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C8x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C82GGP60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
