
Texas Instruments TMS320DM335CZCE216 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Data Bus Width | 14b |
| Frequency | 216MHz |
| Interface | I2C, SPI, USB, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 216MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.365V |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM335CZCE216 to view detailed technical specifications.
No datasheet is available for this part.
